This 10uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor's operating temperature range is -40 to 85 degrees Celsius. It is a standard type electrolytic capacitor with a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |