TDK B41112C7107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Height | 6.6mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 132mA |
| RoHS Compliant | Yes |
| Series | B41112 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41112C7107M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.