Cap Aluminum Lytic 8200uF 80V 20% (35 X 45mm) Snap-In 10mm 6910mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 6.91A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |