This aluminum electrolytic capacitor has a capacitance of 18 millifarads and a voltage rating of 50 volts with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor has a diameter of 35 millimeters and a height of 50 millimeters, with a seated height of 2.047 inches and a lead pitch of 0.394 inches.
TDK B41231A6189M technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 7.74A |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41231A6189M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.