Cap Aluminum Lytic 2700uF 63V 20% (22 X 35mm) Snap-In 10mm 2940mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.25% |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.94A |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |