The TDK B41231A8278M007 is a 2.7mF aluminum electrolytic capacitor with a 20% tolerance. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a lead diameter of 0.8mm and a lead pitch of 10mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.94A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |