Cap Aluminum Lytic 39000uF 10V 20% (30 X 35mm) Snap-In 10mm 6220mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Diameter | 30mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |