This TDK B41231C9338M060 is a 100VDC 3300uF 20% electrolytic capacitor with a snap-in termination style and through hole mounting. It features a low ESR type and operates over a temperature range of -25°C to 85°C. The capacitor is constructed with an aluminum cylindrical can and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |