This 100VDC electrolytic capacitor features a capacitance of 3300uF with a tolerance of 20%. It has a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is rated for operation between -25°C and 85°C. It is designed for through hole mounting with a snap-in termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |