Cap Aluminum Lytic 2700uF 80V 20% (25.4 X 45mm) Snap-In 3030mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 3030mA |
| Leakage Current | 4320@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |