This aluminum electrolytic capacitor features a capacitance of 39 millifarads and a voltage rating of 10 volts with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 25.4mm and a height of 50mm. It is designed for through-hole mounting and has a maximum seated height of 2.047 inches. The capacitor is rated for 2000 hours of life and is packaged in bulk quantities of 260 units.
Checking distributor stock and pricing after the page loads.
TDK B41252A3399M technical specifications.
| Capacitance | 39mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 4.6A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.