Cap Aluminum Lytic 39000uF 10V 20% (25.4 X 50mm) Snap-In 4600mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B41252A3399M062 technical specifications.
| Capacitance | 39000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 4600mA |
| Leakage Current | 7800@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.