The B41252A4229M060 is a 22000uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR type and a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 4030mA |
| Leakage Current | 7040@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |