This 2.7 millifarad aluminum electrolytic capacitor has a 20% tolerance and can handle a ripple current of 1.94 amps. It is designed for through hole mounting and is packaged in bulk. The operating temperature range is -40°C to 105°C. The capacitor is RoHS compliant.
Sign in to ask questions about the TDK B41252A6278M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41252A6278M007 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.94A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41252A6278M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.