Cap Aluminum Lytic 6800uF 35V 20% (22 X 40mm) Snap-In 10mm 2610mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.61A |
| RoHS Compliant | Yes |
| Series | B41252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |