TDK's B41252A9338M002 is a 3300uF aluminum electrolytic capacitor rated for 100VDC with a 20% tolerance. It features a low ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The capacitor's size is 30 x 50 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 3590mA |
| Leakage Current | 6600@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |