This 22mm radial aluminum electrolytic capacitor has a capacitance of 820uF and a voltage rating of 100V with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a life of 2000 hours and is available in bulk packaging with 320 units per package.
Checking distributor stock and pricing after the page loads.
TDK B41252A9827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.46A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |