This 10V electrolytic capacitor has a capacitance of 39000uF with a tolerance of 20%. It is rated for a ripple current of 4460 and a leakage current of 7800A at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through hole mounting and has a terminal pitch of 10. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4460mA |
| Leakage Current | 7800@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |