TDK's B41252C6398M is a 3.9mF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a 30mm diameter and 25mm height, and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 160 units per package.
TDK B41252C6398M technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.54A |
| Series | B41252 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.