Aluminum Electrolytic Capacitor, 0.47 F, 16 V, ± 20%, Screw
TDK B41456B4470M technical specifications.
| Capacitance | 470mF |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 143.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 32 |
| Radiation Hardening | No |
| Ripple Current | 25A |
| Series | B41456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B4470M to view detailed technical specifications.
No datasheet is available for this part.