Cap Aluminum Lytic 0.47F 16V 20% (76.9 X 143.2mm) Screw Terminal 0.003 Ohm 25000mA 12000h 85°C
TDK B41456B4470M003 technical specifications.
| Capacitance | 470mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 6.1mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 57A |
| RoHS Compliant | Yes |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.