Aluminum Electrolytic Capacitor, 0.22 F, 25 V, ± 20%, Screw
TDK B41456B5220M technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 105.7mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 5.6mR |
| Lead Pitch | 1.122inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 21A |
| Series | B41456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B5220M to view detailed technical specifications.
No datasheet is available for this part.