Cap Aluminum Lytic 68000uF 25V 20% (51.6 X 80.7mm) Screw Terminal 0.006 Ohm 13000mA 12000h 85C
TDK B41456B5689M technical specifications.
| Capacitance | 68mF |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 80.7mm |
| Lead Pitch | 0.874inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 13A |
| Series | B41456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B5689M to view detailed technical specifications.
No datasheet is available for this part.