TDK B41456B7100M3 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8.2mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 7mR |
| Lead Pitch | 1.122inch |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 19A |
| Series | B41456 |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B7100M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.