Aluminium Electrolytic Capacitor 220 mF 40 VDC, B41456-B7220-M, EPCOS
TDK B41456B7220M technical specifications.
| Capacitance | 220mF |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 143.2mm |
| Lead Pitch | 1.248inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Radiation Hardening | No |
| Ripple Current | 25A |
| Series | B41456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B7220M to view detailed technical specifications.
No datasheet is available for this part.
