Cap 0.1F 63VDC 20% 76.9 X 143.2mm Screw Terminal Metal Can 0.003 Ohm 25000mA 12000 hr
TDK B41456B8100M technical specifications.
| Capacitance | 100mF |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 143.2mm |
| Lead Pitch | 1.248inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 24 |
| Ripple Current | 25A |
| Series | B41456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B8100M to view detailed technical specifications.
No datasheet is available for this part.