
High-capacitance radial aluminum electrolytic capacitor, 10mF, 63V DC rated voltage, with a 20% tolerance. Features screw terminals for chassis mounting, a 12.7mm lead pitch, and a 35.7mm diameter by 80.7mm height. Offers low ESR of 16mR at 100Hz and a ripple current capability of 7.7A, with a rated life of 12000 hours at 85°C. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the TDK B41456B8109M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41456B8109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 80.7mm |
| Height - Seated (Max) | 3.177inch |
| Impedance | 30mR |
| Lead Pitch | 12.7mm |
| Length | 80.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 7.7A |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B8109M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
