
High-performance aluminum electrolytic capacitor with screw terminal termination. Features 6.8mF capacitance and 63V DC rated voltage, suitable for demanding applications. Offers low ESR of 43mR and impedance of 42mR at 100Hz. Designed for chassis mounting with a radial package, measuring 35.7mm in diameter and 55.7mm in height. Provides a long operational life of 12,000 hours at 85°C.
TDK B41456B8688M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 43mR |
| Height | 55.7mm |
| Height - Seated (Max) | 2.232inch |
| Impedance | 42mR |
| Lead Pitch | 0.5inch |
| Length | 55.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.9A |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B8688M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
