The B41456B9159M is a 15 millifarad aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a radial package with a diameter of 51.6mm and a height of 105.7mm. The capacitor is rated for a voltage of 100V and has a tolerance of 20%. It is designed for chassis mount and clamp applications.
TDK B41456B9159M technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 105.7mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 12mR |
| Lead Pitch | 0.874inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 13A |
| Series | B41456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B9159M to view detailed technical specifications.
No datasheet is available for this part.