TDK B41456B9229M technical specifications.
| Capacitance | 22mF |
| Diameter | 64.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 105.7mm |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 17A |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B9229M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.