This 33 millifarad aluminum electrolytic capacitor has a maximum voltage rating of 100V and a tolerance of 20%. It is packaged in a radial configuration for chassis mount applications and has a seated height of 4.201 inches. The capacitor's equivalent series resistance is 6 milliohms and its impedance is 7 milliohms. It can handle a ripple current of 19 amperes.
TDK B41456B9339M3 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 7mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 19A |
| Series | B41456 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B9339M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.