TDK B41456B9479M technical specifications.
| Capacitance | 47mF |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 143.2mm |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 24A |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B9479M to view detailed technical specifications.
No datasheet is available for this part.