
This 47mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 100V with a tolerance of 20%. The capacitor has a high ripple current of 24A and a low ESR of 3mR. It is RoHS compliant and has a long lifespan of 12,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41456B9479M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 3mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Ripple Current | 24A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B9479M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
