The B41456B9479M3 is a 47mF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It features a radial package with a seated height of 5.677 inches and is designed for chassis mount applications. The capacitor has an impedance of 6mR and an ESR of 5mR, with a ripple current rating of 24A.
TDK B41456B9479M3 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 5mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 6mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 24A |
| Series | B41456 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B9479M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.