
Aluminum electrolytic capacitor with 100mF capacitance and 40V DC rated voltage. Features 20% tolerance, 8.2mR ESR, and 7mR impedance at 100Hz. This radial component measures 64.3mm in diameter and 105.7mm in length, with a 28.5mm lead pitch, designed for chassis mounting via screw terminals. Operating temperature range is -40°C to 85°C, with a rated life of 12000 hours and a ripple current capability of 45A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 8.2mR |
| Impedance | 7mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 45A |
| RoHS Compliant | Yes |
| Series | B41458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |