TDK B41458B7100M003 technical specifications.
| Capacitance | 100mF |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 8.2mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 45A |
| RoHS Compliant | Yes |
| Series | B41458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41458B7100M003 to view detailed technical specifications.
No datasheet is available for this part.