This aluminum electrolytic capacitor has a capacitance of 10mF and a DC rated voltage of 40V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor is packaged in bulk with 36 units per package and has a termination of screw type. It has a high ripple current rating of 18A and a long lifespan of 12000 hours.
TDK B41458B7109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 37mR |
| Lead Pitch | 12.7mm |
| Length | 55.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 18A |
| RoHS Compliant | Yes |
| Series | B41458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.