Cap Aluminum Lytic 0.15F 40V 20% (76.9 X 105.7mm) Screw Terminal 0.003 Ohm 21000mA 12000h 85°C
TDK B41458B7150M000 technical specifications.
| Capacitance | 150mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 3mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 21A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.