This TDK B41458B8100M003 is a 63V aluminum electrolytic capacitor with a tolerance of 20% and a lifespan of 12000 hours. It has a stud mount package type and is compliant with RoHS regulations. The capacitor operates within a temperature range of -40°C to 85°C and has a high ripple current rating of 57A. It is available in bulk packaging with 16 units per package.
Checking distributor stock and pricing after the page loads.
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 4mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 57A |
| RoHS Compliant | Yes |
| Series | B41458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |