This 1mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 0.394inch and a seated height of 1.063inch. The capacitor has a voltage rating of 80V and a tolerance of 20%. It is available in bulk packaging with 260 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B41505A108M2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 125mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 133mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |