This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration for through-hole mounting. It has a seated height of 1.457 inches and a lead pitch of 0.394 inches.
Checking distributor stock and pricing after the page loads.
TDK B41505A158M7 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 83mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 89mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |