The TDK B41505A3109M7 is a 10mF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It is available in a radial package with a through hole mount. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B41505A3109M7 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 53mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 56mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.