The TDK B41505A3688M000 is a 22mm diameter aluminum electrolytic capacitor with a capacitance of 6.8mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a dissipation factor of 0.2%. It is available in a bulk packaging with 160 pieces per package.
TDK B41505A3688M000 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 74mR |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A3688M000 to view detailed technical specifications.
No datasheet is available for this part.
