This 22mF aluminum electrolytic capacitor from TDK features a radial package with a diameter of 30mm and a height of 40mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for through hole mounting and has a series resistance of 17mR and an impedance of 18mR.
TDK B41505A4229M technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 18mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.5A |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.