
Cap Aluminum Lytic 22000uF 16V 20% (30 X 40mm) Snap-In 10mm 0.017 Ohm 3500mA 5000h 105°C Bulk
TDK B41505A4229M000 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 17mR |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
