
This is an aluminum electrolytic capacitor with a capacitance of 3.9 millifarads and a DC rated voltage of 50 volts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a through-hole package and has a tolerance of 20%. It is RoHS compliant and has a dissipation factor of 0.11% and an equivalent series resistance of 41 milliohms. The capacitor has a life of 5000 hours and a ripple current of 1.9 amps.
TDK B41505A5688M000 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.11% |
| ESR (Equivalent Series Resistance) | 41mR |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A5688M000 to view detailed technical specifications.
No datasheet is available for this part.
