2200µF Aluminum Capacitor Polar 50V Through Hole Radial, Can - Snap-In - 3 Lead ±20% -40°C ~ 105°C 85 mOhm @ 100Hz
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |