CAP ALUM 3300UF 20% 50V SNAP
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 56mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 60mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |