Cap Aluminum Lytic 18000uF 35V 20% (35 X 45mm) Snap-In 0.017 Ohm 4300mA 5000h 105°C Bulk
TDK B41505A7189M002 technical specifications.
| Capacitance | 18mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.