
This 22mF aluminum electrolytic capacitor has a voltage rating of 35V and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a lead pitch of 10mm. The capacitor has a capacitance tolerance of 20% and a dissipation factor of 0.1%. It is compliant with RoHS regulations and has a life expectancy of 5000 hours.
TDK B41505A7228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.
